Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM317MTGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 90W0686 |
| Your Part Number | |
| Technical Datasheet |
4,634 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.962 |
| 10+ | $0.788 |
| 100+ | $0.565 |
| 500+ | $0.502 |
| 1000+ | $0.450 |
| 2500+ | $0.384 |
| 10000+ | $0.374 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM317MTGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 90W0686 |
| Technical Datasheet | |
| Fixed Output Voltage Nom | - |
| Output Type | Adjustable |
| Adjustable Output Voltage Min | 1.2V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 37V |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 37V |
| Input Voltage Min | 3V |
| Output Current | 500mA |
| Input Voltage Max | 40V |
| Product Range | - |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Linear Regulator Case Style | TO-220 |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fixed Output Voltage Nom | - |
|---|---|
| Adjustable Output Voltage Min | 1.2V |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Input Voltage Min | 3V |
| Input Voltage Max | 40V |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | 37V |
| Output Voltage Max | 37V |
| Output Current | 500mA |
| Product Range | - |
| Max Output Current | 500mA |
| Linear Regulator Case Style | TO-220 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for LM317MTG
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
