Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317MSTT3GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel85AC1895
Re-Reel27W0825RL
Cut Tape27W0825
Your Part Number
9,095 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.500 |
| 10+ | $0.350 |
| 15+ | $0.332 |
| 25+ | $0.313 |
| 50+ | $0.293 |
| 125+ | $0.272 |
| 250+ | $0.252 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.239 |
| 8000+ | $0.234 |
| 12000+ | $0.216 |
| 20000+ | $0.202 |
| 40000+ | $0.188 |
| 100000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317MSTT3GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel85AC1895
Re-Reel27W0825RL
Cut Tape27W0825
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Product Range-
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
IC Case / PackageSOT-223
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Min
1.2V
Input Voltage Min
-
Product Range
-
Max Output Current
500mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
500mA
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for LM317MSTT3G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
