Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317MBSTT3G.
Newark Part No.29AC7516
Technical Datasheet
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max37V
Output Voltage Min1.2V
Input Voltage Min-
Output Voltage Max37V
Product Range-
Output Current500mA
Input Voltage Max40V
Output TypeAdjustable
Max Output Current500mA
Output Current Max500mA
Linear Regulator Case StyleSOT-223
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
37V
Input Voltage Min
-
Product Range
-
Input Voltage Max
40V
Max Output Current
500mA
Linear Regulator Case Style
SOT-223
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Output Voltage Min
1.2V
Output Voltage Max
37V
Output Current
500mA
Output Type
Adjustable
Output Current Max
500mA
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
