Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317MBSTT3G
Newark Part No.
Full Reel29X6007
Re-Reel25R4704
Cut Tape25R4704
Your Part Number
11,381 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.422 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 10+ | $0.297 |
| 25+ | $0.265 |
| 50+ | $0.236 |
| 100+ | $0.206 |
| 250+ | $0.194 |
| 500+ | $0.186 |
| 1000+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.207 |
| 6000+ | $0.191 |
| 12000+ | $0.178 |
| 18000+ | $0.166 |
| 30000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317MBSTT3G
Newark Part No.
Full Reel29X6007
Re-Reel25R4704
Cut Tape25R4704
Output TypeAdjustable
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max37V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Output Current500mA
Input Voltage Max40V
Product Range-
Max Output Current500mA
Linear Regulator Case StyleSOT-223
Output Current Max500mA
Output Current Max500mA
IC Case / PackageSOT-223
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
37V
Output Voltage Max
37V
Output Current
500mA
Product Range
-
Linear Regulator Case Style
SOT-223
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-
Output Voltage Min
1.2V
Input Voltage Min
-
Input Voltage Max
40V
Max Output Current
500mA
Output Current Max
500mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
-
Alternatives for LM317MBSTT3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
