New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. Linear Voltage Regulators
                                                                                                    Print Page

                                                                                                    LM317MBDTRKG

                                                                                                    LINEAR VOLT REG, 1.2-37V, 0.5A, TO-252-3 ROHS COMPLIANT: YES

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI LM317MBDTRKG
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoLM317MBDTRKG
                                                                                                    Newark Part No.
                                                                                                    Full Reel45J0742
                                                                                                    Re-Reel50AC5321
                                                                                                    Cut Tape50AC5321
                                                                                                    Product RangeAdj 500mA Linear Voltage Regulators
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    203 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.556$0.56
                                                                                                    Total Price $0.56
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.556
                                                                                                    10+$0.388
                                                                                                    25+$0.337
                                                                                                    50+$0.310
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.284
                                                                                                    3000+$0.278
                                                                                                    6000+$0.256
                                                                                                    12000+$0.240
                                                                                                    18000+$0.223
                                                                                                    30000+$0.213
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoLM317MBDTRKG
                                                                                                    Newark Part No.
                                                                                                    Full Reel45J0742
                                                                                                    Re-Reel50AC5321
                                                                                                    Cut Tape50AC5321
                                                                                                    Product RangeAdj 500mA Linear Voltage Regulators
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fixed Output Voltage Nom-
                                                                                                    Output TypeAdjustable
                                                                                                    No. of Outputs1Outputs
                                                                                                    Adjustable Output Voltage Min1.2V
                                                                                                    Output Voltage - Nom-
                                                                                                    Output Voltage Nom-V
                                                                                                    Adjustable Output Voltage Max37V
                                                                                                    Output Voltage Min1.2V
                                                                                                    Output Voltage Max37V
                                                                                                    Input Voltage Min3.1V
                                                                                                    Output Current500mA
                                                                                                    Input Voltage Max40V
                                                                                                    Product RangeAdj 500mA Linear Voltage Regulators
                                                                                                    Output Current Max500mA
                                                                                                    Max Output Current500mA
                                                                                                    Linear Regulator Case StyleTO-252 (DPAK)
                                                                                                    Output Current Max500mA
                                                                                                    IC Case / PackageTO-252 (DPAK)
                                                                                                    No. of Pins3Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for LM317MBDTRKG

                                                                                                    3 Products Found

                                                                                                    Technical Specifications

                                                                                                    Fixed Output Voltage Nom

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage - Nom

                                                                                                    -

                                                                                                    Adjustable Output Voltage Max

                                                                                                    37V

                                                                                                    Output Voltage Max

                                                                                                    37V

                                                                                                    Output Current

                                                                                                    500mA

                                                                                                    Product Range

                                                                                                    Adj 500mA Linear Voltage Regulators

                                                                                                    Max Output Current

                                                                                                    500mA

                                                                                                    Output Current Max

                                                                                                    500mA

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    Adjustable Output Voltage Min

                                                                                                    1.2V

                                                                                                    Output Voltage Nom

                                                                                                    -V

                                                                                                    Output Voltage Min

                                                                                                    1.2V

                                                                                                    Input Voltage Min

                                                                                                    3.1V

                                                                                                    Input Voltage Max

                                                                                                    40V

                                                                                                    Output Current Max

                                                                                                    500mA

                                                                                                    Linear Regulator Case Style

                                                                                                    TO-252 (DPAK)

                                                                                                    IC Case / Package

                                                                                                    TO-252 (DPAK)

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.