Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM2931CDR2GCopy |
| Manufacturer Standard Lead Time | 47 weeks |
| Newark Part No. | Re-Reel81Y6435RL Cut Tape81Y6435 |
| Your Part Number | |
| Technical Datasheet |
8,320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.390 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.390 |
| 10+ | $0.275 |
| 15+ | $0.260 |
| 25+ | $0.244 |
| 50+ | $0.228 |
| 125+ | $0.211 |
| 250+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM2931CDR2GCopy |
| Manufacturer Standard Lead Time | 47 weeks |
| Newark Part No. | Re-Reel81Y6435RL Cut Tape81Y6435 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 14V |
| Input Voltage Max | 40V |
| Fixed Output Voltage Nom | - |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | -V |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Min | 2.7V |
| Adjustable Output Voltage Max | 29.5V |
| Output Voltage Min | 2.7V |
| Output Voltage Max | 29.5V |
| Output Current | 100mA |
| Dropout Voltage Vdo | 160mV |
| Polarity | Positive Output |
| Output Current Max | 100mA |
| LDO Regulator Case Style | SOIC |
| Output Current Max | 100mA |
| Max Output Current | 100mA |
| Dropout Voltage Typ @ Current | 160mV |
| Dropout Voltage Typ @ Current | 160mV |
| Dropout Voltage - Typ @ Current | 160mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 40V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 29.5V |
| Output Voltage Max | 29.5V |
| Dropout Voltage Vdo | 160mV |
| Output Current Max | 100mA |
| Output Current Max | 100mA |
| Dropout Voltage Typ @ Current | 160mV |
| Dropout Voltage - Typ @ Current | 160mV |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 14V |
|---|---|
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | -V |
| Adjustable Output Voltage Min | 2.7V |
| Output Voltage Min | 2.7V |
| Output Current | 100mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | SOIC |
| Max Output Current | 100mA |
| Dropout Voltage Typ @ Current | 160mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for LM2931CDR2G
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
