Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2576T-15GCopy
Newark Part No.14AC4345
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max40V
Output Current3A
Max Output Current3A
IC Case / PackageTO-220
No. of Pins5Pins
IC MountingThrough Hole
Output Voltage - Nom15V
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ52kHz
Efficiency88%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCLead (10-Jun-2022)
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency52kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
3A
No. of Pins
5Pins
Output Voltage - Nom
15V
Output Voltage Min
-
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TO-220
Switching Frequency
52kHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
3A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Nom
15V
Output Voltage Max
-
Efficiency
88%
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead (10-Jun-2022)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
