Print Page
Image is for illustrative purposes only. Please refer to product description.

227 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $1.750 |
| 100+ | $1.320 |
| 500+ | $1.320 |
| 1000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2576T-005G
Newark Part No.81Y6424
Technical Datasheet
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min7V
Input Voltage Max40V
Max Output Current3A
Output Current3A
IC Case / PackageTO-220
No. of Pins5Pins
IC MountingThrough Hole
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ52kHz
Efficiency77%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency63kHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
7V
Max Output Current
3A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Nom
5V
Output Voltage Max
-
Efficiency
77%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Topology
Buck (Step Down)
Input Voltage Max
40V
Output Current
3A
No. of Pins
5Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TO-220
Switching Frequency
63kHz
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
