Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM2575D2T-3.3R4GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AC4343RL
Cut Tape14AC4343
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.190 | $2.19 |
| Total Price | $2.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 50+ | $1.470 |
| 100+ | $1.320 |
| 250+ | $1.240 |
| 500+ | $1.220 |
| 1000+ | $1.190 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2575D2T-3.3R4GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AC4343RL
Cut Tape14AC4343
Technical Datasheet
Regulator Output TypeFixed
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.75V
Input Voltage Max40V
Output Current1A
Max Output Current1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ52kHz
Efficiency75%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency52kHz
Technical Specifications
Regulator Output Type
Fixed
No. of Outputs
1Outputs
Input Voltage Min
4.75V
Output Current
1A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
75%
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Automotive Qualification Standard
-
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
1A
No. of Pins
5Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
52kHz
Technical Docs (2)
Alternatives for LM2575D2T-3.3R4G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
