Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLB11660RV-TLM-E
Newark Part No.45W2509
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11660RV-TLM-E
Newark Part No.45W2509
Technical Datasheet
IC TypeFan Motor Driver
Motor Type-
No. of Outputs2Outputs
Output Current1.5A
Output Voltage15V
IC Case / PackageSSOP
No. of Pins16Pins
Supply Voltage Min4V
Supply Voltage Max15V
Operating Temperature Min-30°C
Operating Temperature Max95°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
2Outputs
Output Voltage
15V
No. of Pins
16Pins
Supply Voltage Max
15V
Operating Temperature Max
95°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
SSOP
Motor Type
-
Output Current
1.5A
IC Case / Package
SSOP
Supply Voltage Min
4V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate