Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLB11620T-TLM-H
Newark Part No.07W6895
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
Notify me when back in stock
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11620T-TLM-H
Newark Part No.07W6895
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current25mA
Output Voltage-
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min8V
Supply Voltage Max17V
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
17V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
TSSOP
Motor Type
Three Phase Brushless DC
Output Current
25mA
IC Case / Package
TSSOP
Supply Voltage Min
8V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate