Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.697 |
| 2500+ | $0.592 |
| 10000+ | $0.579 |
Price for:Each
Minimum: 1920
Multiple: 1920
$1,338.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSE13003H2ASTUCopy
Newark Part No.82C7728
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
DC Collector Current1.5A
Continuous Collector Current1.5A
Power Dissipation20W
Power Dissipation Pd20W
Transistor Case StyleTO-225AA
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min14hFE
DC Current Gain hFE14hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- NPN silicon transistor in TO-126 package
- High speed switching
- High voltage switch mode
- Suitable for switching regulator and motor control
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
1.5A
Power Dissipation Pd
20W
Transistor Mounting
Through Hole
Transition Frequency
4MHz
DC Current Gain hFE
14hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
400V
DC Collector Current
1.5A
Power Dissipation
20W
Transistor Case Style
TO-225AA
No. of Pins
3Pins
DC Current Gain hFE Min
14hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
