Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKSC2383OTACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5474
Re-Reel31Y2160RL
Cut Tape31Y2160
Your Part Number
608 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.722 | $3.61 |
| Total Price | $3.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.722 |
| 15+ | $0.463 |
| 25+ | $0.454 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.201 |
| 6000+ | $0.187 |
| 10000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSC2383OTACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5474
Re-Reel31Y2160RL
Cut Tape31Y2160
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Collector Emitter Voltage V(br)ceo160V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation900mW
Power Dissipation Pd900mW
Transistor Case StyleTO-92L
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE160hFE
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KSC2383OTA is a NPN Epitaxial Silicon Transistor offers 1600V collector base voltage and 1A collector current.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
160V
DC Collector Current
1A
Power Dissipation Pd
900mW
Transistor Mounting
Through Hole
Transition Frequency
100MHz
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
160V
Continuous Collector Current
1A
Power Dissipation
900mW
Transistor Case Style
TO-92L
No. of Pins
3Pins
DC Current Gain hFE
160hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for KSC2383OTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
