Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKSC1845FTACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel85AC1893
Re-Reel31Y2156RL
Cut Tape31Y2156
Your Part Number
88,205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.347 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.347 |
| 50+ | $0.220 |
| 100+ | $0.144 |
| 250+ | $0.128 |
| 500+ | $0.111 |
| 1000+ | $0.100 |
| 2500+ | $0.098 |
| 5000+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.086 |
| 6000+ | $0.084 |
| 10000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSC1845FTACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel85AC1893
Re-Reel31Y2156RL
Cut Tape31Y2156
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
Continuous Collector Current50mA
DC Collector Current50mA
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency110MHz
DC Current Gain hFE Min300hFE
DC Current Gain hFE300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
KSC1845FTA is a NPN Epitaxial Silicon Transistor offers 120V collector base voltage and 50mA collector current. It is suitable for audio frequency low-noise amplifier applications.
- Complement to KSA992
Applications
Audio
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
50mA
Power Dissipation Pd
500mW
Transistor Mounting
Through Hole
Transition Frequency
110MHz
DC Current Gain hFE
300hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
120V
Continuous Collector Current
50mA
Power Dissipation
500mW
Transistor Case Style
TO-226AA
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for KSC1845FTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
