Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.304 |
| 4000+ | $0.277 |
| 10000+ | $0.238 |
Price for:Each
Minimum: 2000
Multiple: 2000
$608.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSA1156YSCopy
Newark Part No.82C6942
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation Pd10W
Power Dissipation10W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PNP silicon transistor
- High voltage switching and low power switching regulator
- DC-DC converter
- High breakdown voltage
- Low collector saturation voltage
- High speed switching
- General usage and suitable for many different applications
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
400V
DC Collector Current
500mA
Power Dissipation
10W
Transistor Mounting
Through Hole
Transition Frequency
-
DC Current Gain hFE
100hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Continuous Collector Current
500mA
Power Dissipation Pd
10W
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
