Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoJ176-D74ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK5469
Re-Reel31Y2107RL
Cut Tape31Y2107
Your Part Number
6,358 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.203 | $0.00 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.678 |
| 50+ | $0.325 |
| 100+ | $0.290 |
| 250+ | $0.260 |
| 500+ | $0.229 |
| 1000+ | $0.224 |
| 2500+ | $0.220 |
| 5000+ | $0.215 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.203 |
| 3000+ | $0.193 |
| 6000+ | $0.173 |
| 12000+ | $0.159 |
| 18000+ | $0.149 |
| 30000+ | $0.139 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ176-D74ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK5469
Re-Reel31Y2107RL
Cut Tape31Y2107
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max-25mA
Gate Source Cutoff Voltage Max4V
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeP Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Gate Source Cutoff Voltage Max
4V
No. of Pins
3 Pin
Channel Type
P Channel
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Zero Gate Voltage Drain Current Max
-25mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Qualification
-
Alternatives for J176-D74Z
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
