Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoJ113Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97K2612
Your Part Number
42,977 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.397 |
| 10+ | $0.312 |
| 100+ | $0.183 |
| 500+ | $0.152 |
| 1000+ | $0.136 |
| 2500+ | $0.122 |
| 10000+ | $0.115 |
| 25000+ | $0.113 |
Price for:Each
Minimum: 5
Multiple: 5
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ113Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97K2612
Breakdown Voltage Vbr-35V
Gate Source Breakdown Voltage Max-35V
Zero Gate Voltage Drain Current Idss Min2mA
Zero Gate Voltage Drain Current Max-
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleTO-92
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The J113 is a through hole, N channel switch in TO-92 package. This device is designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.
- Source and drain are interchangeable
- Gate to source breakdown voltage of 35V
- Gate to source cut-off voltage of 3V
- Zero gate voltage drain current of 2mA
- Power dissipation (pd) of 625mW
- Operating junction temperature of -55°C to 150°C
- Drain source on resistance of 100 Ohm
Technical Specifications
Breakdown Voltage Vbr
-35V
Zero Gate Voltage Drain Current Idss Min
2mA
Gate Source Cutoff Voltage Max
-3V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
-35V
Zero Gate Voltage Drain Current Max
-
Transistor Case Style
TO-92
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for J113
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
