Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | J112Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 97K2611 |
| Your Part Number | |
| Technical Datasheet |
3,389 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.596 |
| 10+ | $0.379 |
| 15+ | $0.348 |
| 25+ | $0.317 |
| 50+ | $0.286 |
| 125+ | $0.255 |
| 250+ | $0.228 |
| 500+ | $0.201 |
Price for:Each
Minimum: 5
Multiple: 5
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | J112Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 97K2611 |
| Technical Datasheet | |
| Gate Source Breakdown Voltage Max | -35V |
| Breakdown Voltage Vbr | -35V |
| Zero Gate Voltage Drain Current Max | - |
| Zero Gate Voltage Drain Current Idss Min | 5mA |
| Gate Source Cutoff Voltage Max | -5V |
| Transistor Case Style | TO-92 |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 150°C |
| Transistor Type | JFET |
| Channel Type | N Channel |
| Transistor Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Gate Source Breakdown Voltage Max | -35V |
|---|---|
| Zero Gate Voltage Drain Current Max | - |
| Gate Source Cutoff Voltage Max | -5V |
| No. of Pins | 3 Pin |
| Transistor Type | JFET |
| Transistor Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Breakdown Voltage Vbr | -35V |
|---|---|
| Zero Gate Voltage Drain Current Idss Min | 5mA |
| Transistor Case Style | TO-92 |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for J112
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
