Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoJ109Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58M7828
Your Part Number
11,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.431 |
| 10+ | $0.354 |
| 100+ | $0.254 |
| 500+ | $0.226 |
| 1000+ | $0.203 |
| 2500+ | $0.173 |
| 10000+ | $0.169 |
Price for:Each
Minimum: 5
Multiple: 5
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ109Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58M7828
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Breakdown Voltage Vbr-25V
Zero Gate Voltage Drain Current Max40mA
Zero Gate Voltage Drain Current Idss Min-
Gate Source Cutoff Voltage Max-6V
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Max
40mA
Gate Source Cutoff Voltage Max
-6V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Idss Min
-
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for J109
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
