Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoHUF75545S3STCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y2013RL
Cut Tape31Y2013
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.310 | $4.31 |
| Total Price | $4.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 50+ | $2.980 |
| 100+ | $2.230 |
| 250+ | $2.190 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
| 2500+ | $2.050 |
| 5000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHUF75545S3STCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y2013RL
Cut Tape31Y2013
Technical Datasheet
Drain Source Voltage Vds80V
Continuous Drain Current Id75A
Drain Source On State Resistance0.0082ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation270W
No. of Pins3Pins
Operating Temperature Max175°C
SVHCLead (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0082ohm
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
SVHC
Lead (25-Jun-2025)
Continuous Drain Current Id
75A
Rds(on) Test Voltage
10V
Power Dissipation
270W
Operating Temperature Max
175°C
Technical Docs (3)
Alternatives for HUF75545S3ST
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
