Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoHCPL0531R2
Newark Part No.
Full Reel60J0978
Re-Reel88T3655
Cut Tape88T3655
Your Part Number
1,365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.650 |
| 25+ | $1.520 |
| 50+ | $1.390 |
| 100+ | $1.270 |
| 250+ | $1.180 |
| 500+ | $1.100 |
| 1000+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 3000+ | $1.140 |
| 6000+ | $1.080 |
| 12000+ | $1.010 |
| 18000+ | $0.982 |
| 30000+ | $0.969 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHCPL0531R2
Newark Part No.
Full Reel60J0978
Re-Reel88T3655
Cut Tape88T3655
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage2.5kV
CTR Min19%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HCPL0531R2 is a 2-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor housed. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. It is suitable for pulse transformer replacement, output interfaces to CMOS-LSTTL-Title and wide bandwidth analogue coupling.
- Open collector output
- 1Mbps High speed
- 15kV/µs Minimum common-mode transient immunity at VCM=1500V
- 0 to 70°C Guaranteed performance over temperature range
Applications
Signal Processing, Industrial
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
19%
Product Range
-
Technical Docs (3)
Alternatives for HCPL0531R2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
