Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoHCPL0500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78K5976
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.561 |
| 5000+ | $0.547 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHCPL0500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78K5976
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage2.5kV
CTR Min7%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
7%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
