Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The HCPL-2611 is a single-channel Logic Gate Output Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 10kV/µs.
- 10Mbps Very high speed
- 480V Double working voltage
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Power Management
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
8Pins
SVHC
No SVHC (15-Jan-2018)
Isolation Voltage
2.5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
