Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoH22A1
Newark Part No.72K8670
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoH22A1
Newark Part No.72K8670
Technical Datasheet
Gap Width3.15mm
Aperture Width0.889mm
Forward Current If60mA
Reverse Voltage Vr6V
Forward Voltage1.7V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Gap Width
3.15mm
Forward Current If
60mA
Forward Voltage
1.7V
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Aperture Width
0.889mm
Reverse Voltage Vr
6V
Sensor Output Type
Phototransistor
Operating Temperature Min
-55°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate