Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA4157AL6XCopy
Newark Part No.31K6858
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 5.5V
IC Case / PackageMicroPak
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ0.95ohm
On Resistance Max0.95ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
2.7V to 5.5V
No. of Pins
6Pins
On Resistance Typ
0.95ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
IC Case / Package
MicroPak
No. of Channels
1Channels
On Resistance Max
0.95ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
