New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    FQS4901TF

                                                                                                    Dual MOSFET, N Channel, 400 V, 400 V, 450 mA, 450 mA, 3.2 ohm

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI FQS4901TF
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFQS4901TF
                                                                                                    Newark Part No.34C0509
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFQS4901TF
                                                                                                    Newark Part No.34C0509
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeN Channel
                                                                                                    Drain Source Voltage Vds N Channel400V
                                                                                                    Continuous Drain Current Id450mA
                                                                                                    Drain Source Voltage Vds400V
                                                                                                    Drain Source Voltage Vds P Channel400V
                                                                                                    Continuous Drain Current Id N Channel450mA
                                                                                                    Continuous Drain Current Id P Channel450mA
                                                                                                    Drain Source On State Resistance N Channel3.2ohm
                                                                                                    Drain Source On State Resistance P Channel3.2ohm
                                                                                                    Transistor Case StyleSOP
                                                                                                    No. of Pins8Pins
                                                                                                    Power Dissipation N Channel2W
                                                                                                    Power Dissipation P Channel2W
                                                                                                    Operating Temperature Max150°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The FQS4901TF is a QFET® dual N-channel MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. The device is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.

                                                                                                    • Low gate charge
                                                                                                    • Low Crss (5pF)
                                                                                                    • 100% Avalanche tested
                                                                                                    • ±25V Gate to source voltage
                                                                                                    • 0.45A Continuous drain current
                                                                                                    • 0.285A Pulsed drain current

                                                                                                    Applications

                                                                                                    Industrial, Power Management

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Continuous Drain Current Id

                                                                                                    450mA

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    400V

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    450mA

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    3.2ohm

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    2W

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    400V

                                                                                                    Drain Source Voltage Vds

                                                                                                    400V

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    450mA

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    3.2ohm

                                                                                                    Transistor Case Style

                                                                                                    SOP

                                                                                                    Power Dissipation N Channel

                                                                                                    2W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.