Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.350 |
| 25+ | $3.000 |
| 50+ | $2.860 |
| 100+ | $2.560 |
| 250+ | $2.230 |
| 500+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQP47P06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84Y9970
Product RangeQFET
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id47A
Drain Source On State Resistance0.026ohm
On Resistance Rds(on)0.021ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd160W
Gate Source Threshold Voltage Max4V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeQFET
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.026ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
QFET
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
47A
On Resistance Rds(on)
0.021ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
160W
Power Dissipation
160W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for FQP47P06
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

