Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 3000+ | $0.648 |
| 6000+ | $0.609 |
| 12000+ | $0.579 |
| 18000+ | $0.549 |
| 30000+ | $0.531 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQD1N80TMCopy
Newark Part No.82C4006
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id1A
Drain Source On State Resistance20ohm
On Resistance Rds(on)15.5ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd45W
Gate Source Threshold Voltage Max5V
Transistor Case StyleTO-252AA
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The FQD1N80TM is a N-channel QFET® enhancement-mode power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. This device is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.
- Low gate charge (5.5nC)
- Low Crss (2.7pF)
- 100% avalanche tested
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
20ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
45W
Transistor Case Style
TO-252AA
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
1A
On Resistance Rds(on)
15.5ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
Power Dissipation
45W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Alternatives for FQD1N80TM
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
