Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFQD13N06LTMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel34C0419
Cut Tape10AN4200
Product RangeQFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.446 | $1,115.00 |
| Total Price | $1,115.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.446 |
| 5000+ | $0.405 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.396 |
| 7500+ | $0.373 |
| 12500+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQD13N06LTMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel34C0419
Cut Tape10AN4200
Product RangeQFET Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id11A
Drain Source On State Resistance0.092ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation28W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeQFET Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
28W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.092ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
QFET Series
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
