Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FQB27P06TMCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel87X5267 Re-Reel47T5067RL Cut Tape47T5067 |
| Your Part Number | |
| Technical Datasheet |
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.490 | $3.49 |
| Total Price | $3.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $2.380 |
| 100+ | $1.750 |
| 500+ | $1.720 |
| 1000+ | $1.680 |
| 2500+ | $1.650 |
| 10000+ | $1.610 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.540 |
| 1600+ | $1.470 |
| 2400+ | $1.410 |
| 4000+ | $1.310 |
| 8000+ | $1.270 |
| 20000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FQB27P06TMCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel87X5267 Re-Reel47T5067RL Cut Tape47T5067 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 27A |
| On Resistance Rds(on) | 0.055ohm |
| Drain Source On State Resistance | 0.07ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 120W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 120W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| On Resistance Rds(on) | 0.055ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Power Dissipation Pd | 120W |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 27A |
| Drain Source On State Resistance | 0.07ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 120W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for FQB27P06TM
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
