Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFQB12P20TMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82C3926
Your Part Number
8,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 800+ | $1.420 |
| 3000+ | $1.360 |
| 6000+ | $1.300 |
| 12000+ | $1.200 |
| 18000+ | $1.170 |
| 30000+ | $1.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQB12P20TMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82C3926
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id11.5mA
Drain Source On State Resistance0.47ohm
On Resistance Rds(on)0.47ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd3.13W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation3.13W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.47ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
3.13W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
11.5mA
On Resistance Rds(on)
0.47ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
3.13W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for FQB12P20TM
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
