Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FPF3382UCXEVBCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 11AN3380 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.130 |
Price for:Each
Minimum: 1
Multiple: 1
$77.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FPF3382UCXEVBCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 11AN3380 |
| Silicon Manufacturer | On Semiconductor |
| Silicon Core Number | FPF3382 |
| Kit Application Type | Power Management - Load Switch |
| Application Sub Type | Over-Voltage Protection Switch |
| Kit Contents | Evaluation Board FPF3382 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
FPF3382UCXEVB is a FPF3382 evaluation board designed to demonstrate and validate the performance of the FPF3382 hot-swap power switch. It supports input voltages up to 25 V and includes features for over-voltage lockout (OVLO), controlled turn-on, and fault detection.
- Input voltage range up to 25V
- Integrated OVLO and VDET functionality
- External control via CTRL pin
- Sense outputs for VIN and VOUT
- Test points for all major signals
- Compact layout with standard 0603/1206 components
Technical Specifications
| Silicon Manufacturer | On Semiconductor |
|---|---|
| Kit Application Type | Power Management - Load Switch |
| Kit Contents | Evaluation Board FPF3382 |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Core Number | FPF3382 |
|---|---|
| Application Sub Type | Over-Voltage Protection Switch |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
