Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFODM8801CR2V
Newark Part No.01AC8738
Product RangeOptoHiT FODM8801C Series
Your Part Number
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 2500+ | $0.900 | $0.291 |
| 5000+ | $0.874 | $0.291 |
| 10000+ | $0.864 | $0.291 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$727.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFODM8801CR2V
Newark Part No.01AC8738
Product RangeOptoHiT FODM8801C Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min200%
Collector Emitter Voltage V(br)ceo130V
Product RangeOptoHiT FODM8801C Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for FODM8801CR2V
1 Product Found
Product Overview
OptoHiT™ series, high-temperature phototransistor optocoupler. It is suitable for use in primarily suited for DC-DC converters, ground-loop isolation, signal-noise isolation, communications – adapters, chargers, consumer - appliances, set-top boxes , industrial – power supplies, motor control, programmable logic control applications.
- Utilizing proprietary process technology to achieve high operating temperature: up to 125°C
- Guaranteed Current Transfer Ratio (CTR) specifications across full temperature range
- Excellent CTR linearity at high-temperature
- CTR at very low input current, IF
- High isolation voltage regulated by safety agency: C-UL / UL1577, 3750 VACRMS for 1 min
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
130V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOP
Forward Current If Max
20mA
CTR Min
200%
Product Range
OptoHiT FODM8801C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
