Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFODM8801AVCopy
Newark Part No.08X5833
Product RangeOptoHiT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.597 |
| 10000+ | $0.579 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,791.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFODM8801AVCopy
Newark Part No.08X5833
Product RangeOptoHiT Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleMini-Flat
No. of Pins4Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min80%
Collector Emitter Voltage V(br)ceo75V
Product RangeOptoHiT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
75V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Mini-Flat
Forward Current If Max
20mA
CTR Min
80%
Product Range
OptoHiT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
