Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFODM291CR2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.20AM6186
Product RangeFODM291 Series
Your Part Number
4,785 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.443 |
| 10+ | $0.305 |
| 25+ | $0.276 |
| 50+ | $0.247 |
| 100+ | $0.218 |
| 250+ | $0.199 |
| 500+ | $0.179 |
| 1000+ | $0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFODM291CR2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.20AM6186
Product RangeFODM291 Series
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kVrms
CTR Min200%
Collector Emitter Voltage V(br)ceo80V
Product RangeFODM291 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
200%
Product Range
FODM291 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
