Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.920 |
| 500+ | $3.680 |
| 1000+ | $3.380 |
| 2500+ | $2.880 |
| 5000+ | $2.810 |
Price for:Each
Minimum: 450
Multiple: 450
$1,764.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJA4313OTU
Newark Part No.84H4619
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Collector Emitter Voltage V(br)ceo250V
Continuous Collector Current17A
Power Dissipation130W
Power Dissipation Pd130W
DC Collector Current17A
DC Current Gain hFE60hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-3
Transition Frequency30MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
250V
Power Dissipation
130W
DC Collector Current
17A
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
DC Current Gain hFE Min
60hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
250V
Continuous Collector Current
17A
Power Dissipation Pd
130W
DC Current Gain hFE
60hFE
No. of Pins
3Pins
Transition Frequency
30MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
