Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFJA13009TU
Newark Part No.31Y1435
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJA13009TU
Newark Part No.31Y1435
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Continuous Collector Current12A
Power Dissipation Pd130W
Power Dissipation130W
DC Collector Current12A
Transistor Case StyleTO-3P
DC Current Gain hFE6hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min6hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (19-Jan-2021)
Product Overview
The FJA13009TU is a 400V NPN Silicon Epitaxial Planar Transistor designed for high speed switching and suitable for switching regulator, motor controls and high voltage switch mode applications. This product is general usage and suitable for many different applications.
Applications
Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
400V
Power Dissipation Pd
130W
DC Collector Current
12A
DC Current Gain hFE
6hFE
No. of Pins
3Pins
DC Current Gain hFE Min
6hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
12A
Power Dissipation
130W
Transistor Case Style
TO-3P
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate