Print Page
Image is for illustrative purposes only. Please refer to product description.

15,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 3000+ | $1.150 |
| 6000+ | $1.090 |
| 12000+ | $0.982 |
| 18000+ | $0.946 |
| 30000+ | $0.909 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1048MXCopy
Newark Part No.82C2767
Technical Datasheet
Device TypeLVDS Differential Receiver
LVDS IC TypeLVDS Differential Receiver
Peak-to-Peak Jitter Max1ns
Operating Temperature Min-40°C
Supply Current Max15mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins16Pins
Signaling Rate400Mbps
Output LevelLVTTL
Input LevelLVDS
No. of Bits4bit
Output Level TypeLVTTL
ESD HBM10kV
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
LVDS Differential Receiver
Peak-to-Peak Jitter Max
1ns
Supply Current Max
15mA
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
16Pins
Output Level
LVTTL
No. of Bits
4bit
ESD HBM
10kV
Product Range
-
SVHC
No SVHC (25-Jun-2025)
LVDS IC Type
LVDS Differential Receiver
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
Driver Case Style
SOIC
Signaling Rate
400Mbps
Input Level
LVDS
Output Level Type
LVTTL
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
