Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFFB2227ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AC1784
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.287 |
| 6000+ | $0.251 |
| 12000+ | $0.223 |
| 18000+ | $0.206 |
| 30000+ | $0.187 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$861.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFB2227ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AC1784
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP30V
Continuous Collector Current NPN500mA
Continuous Collector Current PNP500mA
Power Dissipation NPN300mW
Power Dissipation PNP300mW
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP100hFE
Transistor Case StyleSC-70
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN250MHz
Transition Frequency PNP250MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
30V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
300mW
DC Current Gain hFE Min PNP
100hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
30V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
300mW
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
SC-70
Transistor Mounting
Surface Mount
Transition Frequency NPN
250MHz
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for FFB2227A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
