Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS86267PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01AC8591
Cut Tape15AN1466
Product RangePowerTrench
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.915 | $2,287.50 |
| Total Price | $2,287.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.915 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.965 |
| 7500+ | $0.937 |
| 12500+ | $0.918 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS86267PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01AC8591
Cut Tape15AN1466
Product RangePowerTrench
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.255ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.2A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.255ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
PowerTrench
SVHC
No SVHC (15-Jan-2018)
Alternatives for FDS86267P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
