Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS6681ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel87X5250
Re-Reel55R1448RL
Cut Tape55R1448
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.510 | $0.00 |
| Total Price | $7.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.440 |
| 10+ | $2.350 |
| 15+ | $2.200 |
| 25+ | $2.050 |
| 50+ | $1.890 |
| 125+ | $1.740 |
| 250+ | $1.610 |
| 500+ | $1.480 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.510 |
| 3000+ | $1.440 |
| 6000+ | $1.390 |
| 12000+ | $1.280 |
| 18000+ | $1.250 |
| 30000+ | $1.210 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6681ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel87X5250
Re-Reel55R1448RL
Cut Tape55R1448
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id20A
On Resistance Rds(on)0.0046ohm
Drain Source On State Resistance4600µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0046ohm
Transistor Case Style
SOIC
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
20A
Drain Source On State Resistance
4600µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FDS6681Z
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
