Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDPF20N50FTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78M0951
Product RangeUniFET FRFET Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 100+ | $2.760 |
| 250+ | $2.400 |
| 500+ | $2.350 |
Price for:Each
Minimum: 150
Multiple: 150
$414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDPF20N50FTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78M0951
Product RangeUniFET FRFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id20A
Drain Source On State Resistance0.26ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation38.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeUniFET FRFET Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
38.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.26ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
UniFET FRFET Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for FDPF20N50FT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
