Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDPC5018SGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel86AK4968
Re-Reel07AH3939RL
Cut Tape07AH3939
Product RangePowerTrench Series
Your Part Number
3,505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.180 | $0.00 |
| Total Price | $5.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.670 |
| 10+ | $1.500 |
| 15+ | $1.470 |
| 25+ | $1.440 |
| 50+ | $1.410 |
| 125+ | $1.380 |
| 250+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.180 |
| 6000+ | $1.130 |
| 9000+ | $1.080 |
| 15000+ | $1.000 |
| 30000+ | $0.970 |
| 75000+ | $0.945 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDPC5018SGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel86AK4968
Re-Reel07AH3939RL
Cut Tape07AH3939
Product RangePowerTrench Series
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel109A
Continuous Drain Current Id P Channel109A
Drain Source On State Resistance N Channel1400µohm
Drain Source On State Resistance P Channel1400µohm
Transistor Case StylePQFN
No. of Pins8Pins
Power Dissipation N Channel29W
Power Dissipation P Channel29W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
109A
Drain Source On State Resistance P Channel
1400µohm
No. of Pins
8Pins
Power Dissipation P Channel
29W
Product Range
PowerTrench Series
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
109A
Drain Source On State Resistance N Channel
1400µohm
Transistor Case Style
PQFN
Power Dissipation N Channel
29W
Operating Temperature Max
150°C
Qualification
-
Alternatives for FDPC5018SG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
