Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN359ANCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel19M8608
Cut Tape38C7142
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.206 | $618.00 |
| Total Price | $618.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.171 |
| 9000+ | $0.156 |
| 15000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN359ANCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel19M8608
Cut Tape38C7142
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.046ohm
On Resistance Rds(on)0.046ohm
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Transistor Case StyleSuperSOT
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FDN359AN is a N-channel logic level MOSFET uses advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. Suitable for low voltage and battery powered applications where low in-line power loss and fast switching are required.
- Very fast switching
- Low gate charge
Applications
Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.046ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SuperSOT
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2.7A
On Resistance Rds(on)
0.046ohm
Power Dissipation Pd
500mW
Gate Source Threshold Voltage Max
1.6V
Power Dissipation
500mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Alternatives for FDN359AN
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
