Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN358PCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel87X5243
Re-Reel25M9462RL
Cut Tape25M9462
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.820 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 50+ | $0.372 |
| 100+ | $0.328 |
| 250+ | $0.289 |
| 500+ | $0.250 |
| 1000+ | $0.245 |
| 2500+ | $0.240 |
| 5000+ | $0.235 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.188 |
| 6000+ | $0.184 |
| 9000+ | $0.170 |
| 15000+ | $0.158 |
| 30000+ | $0.148 |
| 75000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN358PCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel87X5243
Re-Reel25M9462RL
Cut Tape25M9462
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.125ohm
On Resistance Rds(on)0.2ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd560mW
Gate Source Threshold Voltage Max1.9V
Power Dissipation560mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.125ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.9V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1.6A
On Resistance Rds(on)
0.2ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
560mW
Power Dissipation
560mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDN358P
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
