Print Page
Image is for illustrative purposes only. Please refer to product description.

30,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.375 |
| 6000+ | $0.352 |
| 12000+ | $0.335 |
| 18000+ | $0.318 |
| 30000+ | $0.307 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDME1034CZTCopy
Newark Part No.92R5541
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.8A
Continuous Drain Current Id P Channel2.6A
Drain Source On State Resistance N Channel0.066ohm
Drain Source On State Resistance P Channel0.142ohm
Transistor Case StyleµFET
No. of Pins6Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.6A
Drain Source On State Resistance P Channel
0.142ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.4W
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.8A
Drain Source On State Resistance N Channel
0.066ohm
Transistor Case Style
µFET
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
