Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC86116LZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4950
Re-Reel46AC0784RL
Cut Tape46AC0784
Product RangePowerTrench Series
Your Part Number
4,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.640 | $0.00 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.800 |
| 10+ | $1.140 |
| 15+ | $1.050 |
| 25+ | $0.954 |
| 50+ | $0.860 |
| 125+ | $0.767 |
| 250+ | $0.686 |
| 500+ | $0.605 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.640 |
| 6000+ | $0.595 |
| 12000+ | $0.550 |
| 18000+ | $0.535 |
| 30000+ | $0.526 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86116LZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4950
Re-Reel46AC0784RL
Cut Tape46AC0784
Product RangePowerTrench Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id7.5A
Drain Source On State Resistance0.103ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation19W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.5A
Transistor Case Style
Power 33
Rds(on) Test Voltage
10V
Power Dissipation
19W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.103ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
PowerTrench Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for FDMC86116LZ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
