Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC8327LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4948
Re-Reel55W4081RL
Cut Tape55W4081
Your Part Number
6,113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.519 | $0.00 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.470 |
| 10+ | $0.930 |
| 15+ | $0.852 |
| 25+ | $0.774 |
| 50+ | $0.695 |
| 125+ | $0.617 |
| 250+ | $0.550 |
| 500+ | $0.482 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.519 |
| 6000+ | $0.483 |
| 12000+ | $0.446 |
| 18000+ | $0.434 |
| 30000+ | $0.427 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC8327LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4948
Re-Reel55W4081RL
Cut Tape55W4081
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id14A
Drain Source On State Resistance9700µohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation30W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
Power 33
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
9700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FDMC8327L
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
