Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC7692SCopy
Newark Part No.
Re-Reel94T2668
Cut Tape94T2668
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.304 | $912.00 |
| Total Price | $912.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC7692SCopy
Newark Part No.
Re-Reel94T2668
Cut Tape94T2668
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id18A
On Resistance Rds(on)0.0078ohm
Drain Source On State Resistance0.0093ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.3W
Rds(on) Test Voltage10V
Transistor Case StyleMLP
Gate Source Threshold Voltage Max2V
Power Dissipation2.3W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0078ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
18A
Drain Source On State Resistance
0.0093ohm
Power Dissipation Pd
2.3W
Transistor Case Style
MLP
Power Dissipation
2.3W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
