
Product Information
Product Overview
The FDMA6023PZT is a dual P-channel PowerTrench® MOSFET designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It has two independent P-channel MOSFETs with low ON-state resistance for minimum conduction losses. When connected in the typical common source configuration, bidirectional current flow is possible. The MicroFET thin package offers exceptional thermal performance for its physical size and is well suited to linear mode applications. It is suitable for use with battery protection, battery management and load switch applications.
- Low profile
- Halogen-free
- ±8V Gate to source voltage
- -3.6A Continuous drain current
- -15A Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
P Channel
3.6A
20V
3.6A
0.04ohm
6Pins
1.4W
-
MSL 1 - Unlimited
-
20V
-
-
µFET
-
150°C
-
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
